The MS3472L18-32S-LC is a 32-contact circular connector with a SKT contact gender and crimp termination method. It features a straight body orientation and is designed for flange mounting. The connector operates over a temperature range of -55°C to 200°C and is rated for 850VDC or 600VAC.
Aero-Electric Connector MS3472L18-32S-LC technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 32 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 32 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aero-Electric Connector MS3472L18-32S-LC to view detailed technical specifications.
No datasheet is available for this part.