This 28V SPDT on-off-on rocker switch features gold contact plating and a mechanical life of 100,000 cycles. It can operate between -30°C and 85°C and has an electrical life of 50,000 cycles. The switch is available in a through-hole package and is rated for 28V AC. It is part of the A series from NKK Switches.
NKK Switches A13K1B technical specifications.
| Contact Plating | Gold |
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tray |
| Series | A |
| Switch Function | On-Off-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches A13K1B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.