Cap Tant Polymer 47uF 20VDC D CASE 10% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.075 Ohm 125°C T/R
Kemet T540D476K020CH66107280 technical specifications.
| Capacitance | 47uF |
| Voltage | 20VDC |
| DC Rated Voltage | 20VDC |
| Tolerance | 10% |
| Negative Capacitance Tolerance | -10% |
| ESR | 0.075Ohm |
| Positive Capacitance Tolerance | 10% |
| Leakage Current | 94uA |
| Case Code | D |
| Mounting | Surface Mount |
| Construction | Flat |
| Package/Case | 7343-31 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T540D476K020CH66107280 to view detailed technical specifications.
No datasheet is available for this part.