This aluminum cylindrical can electrolytic capacitor has a capacitance of 5600uF and a voltage rating of 50VDC. It has a tolerance of 20% and a DC rated voltage of 50V. The capacitor has a low ESR of 0.059 and a high ripple current of 2700. It is designed for through hole mounting and has a lifetime of 2000 hours. The operating temperature range is from -40 to 105 degrees Celsius.
United Chemi-Con EKMH500VQD562MA25W technical specifications.
| Capacitance | 5600uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| ESR | 0.059Ohm |
| Ripple Current | 2700mA |
| Leakage Current | 3000@5MinuA |
| Lifetime | 2000h |
| Size | 35 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Solder Pin |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con EKMH500VQD562MA25W to view detailed technical specifications.
No datasheet is available for this part.