This DPDT rocker switch features a max current rating of 15 amps at 125VAC or 30VDC, with a max AC voltage rating of 250V and a max DC voltage rating of 30V. The switch has a max power rating of 559.27 watts and an electrical life of 25,000 cycles. It also has a mechanical life of 100,000 cycles and is available with a screw termination style, suitable for panel mounting.
Carling Technologies TIGM5S-1C-BL-FN SS technical specifications.
| Switch Configuration | (ON) OFF (ON) |
| Pole Throw Configuration | DPDT |
| Actuator Style | Angular/Cross Serrations Gloss Rocker |
| Max Current Rating | 15@125VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Max Power Rating | 559.27VA |
| Electrical Life | 25000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Screw |
| Mounting | Panel Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies TIGM5S-1C-BL-FN SS to view detailed technical specifications.
No datasheet is available for this part.