The CDRH50D43RNP-6R8MC is a shielded drum core inductor from Sumida. It features a ferrite core material and a 2020 case size. The inductor has an inductance of 6.8uH with a tolerance of 20% and is tested at a frequency of 100KHz. It can handle a maximum DC current of 2.8A and a maximum saturation current of 2.12A. The inductor has a maximum DC resistance of 0.037 ohms typ. It is designed for surface mount applications and has a height of 4.5mm and a product depth of 5.3mm. The operating temperature range is from -40°C to 105°C.
Sumida CDRH50D43RNP-6R8MC technical specifications.
| Type | Power |
| Technology | Drum Core |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 6.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2.8A |
| Maximum Saturation Current | 2.12A |
| Max DC Resistance | 0.037(Typ)Ohm |
| Case Size | 2020 |
| Product Length | 5.3mm |
| Height | 4.5mm |
| Product Depth | 5.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sumida CDRH50D43RNP-6R8MC to view detailed technical specifications.
No datasheet is available for this part.