This 15A SPDT rocker switch has a max current rating of 15A at 125VAC or 28VDC and a max power rating of 559mW. It features a curved/smooth face gloss rocker actuator style and a screw termination style. The switch is designed for panel mount applications and has an electrical life of 50,000 cycles and a mechanical life of 100,000 cycles. It can operate within a temperature range of -40°C to 105°C.
Carling Technologies LTILB5E-6S-RD-AM-WBL-24V technical specifications.
| Switch Configuration | ON None ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Curved/Smooth Face Gloss Rocker |
| Max Current Rating | 15@125VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 559.27VA |
| Electrical Life | 50000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Screw |
| Mounting | Panel Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies LTILB5E-6S-RD-AM-WBL-24V to view detailed technical specifications.
No datasheet is available for this part.