This 13-contact power connector features a straight body orientation and press-fit termination method. It is designed for through-hole mounting and can handle a maximum current rating of 30A per contact. The connector has a maximum voltage rating of 50VDC and operates within a temperature range of -20 to 105°C.
Molex 876331021 technical specifications.
| Type | Power |
| Gender | RCP |
| Number of Contacts | 13Power/32Signal |
| Termination Method | Press Fit |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 48 |
| Number of Ports | 1 |
| Max Current Rating | (30/2.5)/ContactA |
| Max Voltage Rating | 50VDC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| Tradename | EXTreme PowerPlus™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 876331021 to view detailed technical specifications.
No datasheet is available for this part.