The Molex 5051103296 is a right-angle, surface-mount FFC/FPC connector with 32 F-type contacts and a 0.5mm pitch. It features a termination method of solder and a maximum operating temperature range of -40°C to 150°C. This connector is rated for a maximum voltage of 50V and a maximum current of 0.5A per contact. It is designed for use in applications where a high-reliability, easy-to-use connector is required.
Molex 5051103296 technical specifications.
| Type | FFC/FPC Connector |
| Contact Gender | F |
| Number of Contacts | 32 |
| Terminal Pitch | 0.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 0.5/ContactA |
| Max Voltage Rating | 50V |
| Tradename | Easy-On™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 5051103296 to view detailed technical specifications.
No datasheet is available for this part.