The MS27468T23F53PA-LC is a circular connector with 53 pins, designed for high-voltage applications up to 600VAC. It features a straight body orientation and a crimp termination method. The connector is rated for operation between -65°C and 200°C. It is mounted using a jam nut and has a single port.
Aero-Electric Connector MS27468T23F53PA-LC technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 53 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 53 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aero-Electric Connector MS27468T23F53PA-LC to view detailed technical specifications.
No datasheet is available for this part.