
This 28V SPDT on-mom switch features gold contact plating and a panel mount configuration. It has a current rating of 14.2mA and can withstand 1000000 cycles of electrical life. The switch also meets UL94 V-0 flammability standards and has a mechanical life of 1000000 cycles. It operates within a temperature range of -25°C to 70°C.
NKK Switches YB15RKG03 technical specifications.
| Contact Plating | Gold |
| Current Rating | 14.2mA |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Life (Hours) | 1000000Hour |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | YB |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches YB15RKG03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.