Preci-Dip PRD4508026400001!A technical specifications.
| Contact Plating | Tin |
| Mount | Through Hole |
| Number of Contacts | 64 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip PRD4508026400001!A to view detailed technical specifications.
No datasheet is available for this part.