
This is a surface mount chip resistor with a resistance value of 1.54K and a tolerance of 0.1%. It has a rectangular package shape and a maximum operating temperature of 155 degrees Celsius. The resistor is available in a 1206 case size and is suitable for use in surface mount applications.
Panasonic ERA8AEB1541V technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 1206 |
| Package Type | SMD |
| Package/Case | 1206 |
| Product Length (mm) | 3.2 |
| Product Depth (mm) | 1.6 |
| Product Height (mm) | 0.6 |
| Product Weight (g) | 0.008 |
| Number of Terminals | 2 |
| Resistance Value | 1.54KOhm |
| Tolerance | 0.1% |
| Negative Resistance Tolerance | -0.1% |
| Positive Resistance Tolerance | 0.1% |
| Technology | Thin Film |
| Max Operating Temperature | 155°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Max Voltage Rating | 150V |
| Anti-Sulfurated | No |
| Cage Code | 61058 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic ERA8AEB1541V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.