This 120pF ceramic chip capacitor is rated for 63VDC with a 5% tolerance. It features a X7R dielectric and is constructed with a flat, ceramic chip case style. The component is designed for surface mount applications and has a maximum operating temperature range of -55°C to 125°C.
Knowles 0805H0630121JDT technical specifications.
| Capacitance | 120pF |
| Voltage | 63VDC |
| Tolerance | 5% |
| Dielectric | X7R |
| DC Rated Voltage | 63VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | FlexiTerm |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.3(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knowles 0805H0630121JDT to view detailed technical specifications.
No datasheet is available for this part.