This 0.012uF ceramic capacitor has a DC rated voltage of 100VDC and a tolerance of 5%. It is a C0G dielectric type and is suitable for use in through hole mounted applications. The capacitor operates over a temperature range of -55°C to 125°C and has a maximum height of 6.6mm.
Kemet C322C123J1G5TA7301 technical specifications.
| Capacitance | 0.012uF |
| Voltage | 100VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 5.08mm |
| Microwave Application | No |
| Height | 6.6(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet C322C123J1G5TA7301 to view detailed technical specifications.
No datasheet is available for this part.