
The A1302EUA is a linear hall effect sensor with a bandwidth of 20kHz. It operates over a temperature range of -40°C to 85°C and is powered by a 5V supply voltage. The device is packaged in a SIP package and is available in bulk packaging. It is not RoHS compliant.
Allegro Microsystems A1302EUA technical specifications.
| Bandwidth | 20kHz |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Output Current | 10mA |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Allegro Microsystems A1302EUA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
