
The A1302ELHLT is a linear, omnipolar Hall effect sensor with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates from a 4.5V to 6V supply voltage and has an output current of 10mA. The device is packaged in a surface mount SOT-23 package and is available on tape and reel. It is not RoHS compliant.
Allegro Microsystems A1302ELHLT technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Output Current | 10mA |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Allegro Microsystems A1302ELHLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
