This 2-position SPDT rotary switch features a flatted shaft and is rated for 125VAC at 2.5A. It has an electrical life of 300,000 cycles and an operating temperature range of -30°C to 85°C. The switch is available in a panel mount/through hole package type and is suitable for use in a variety of applications.
C&K A10203RNCQE technical specifications.
| Actuator Style | Flatted Shaft |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Max Current Rating | 2.5@125VACA |
| Max AC Voltage Rating | 125V |
| Max DC Voltage Rating | 125@(CSA/UL)V |
| Electrical Life | 300000Cycles |
| Angle of Throw | 30° |
| Number of Positions | 2 |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Body Orientation | Straight |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K A10203RNCQE to view detailed technical specifications.
No datasheet is available for this part.