This Samtec SSW series header features 94 female contacts with a square shape and forked type, plated with tin and made of bronze. It has a black polymer insulation material and is rated for operation between -55°C and 105°C. The header is RoHS compliant and has a UL94 V-0 flammability rating. It is available in bulk packaging with a 2.54mm pitch and is suitable for through-hole mounting.
Samtec SSW-147-06-T-Q technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 94 |
| Number of Positions | 141 |
| Number of Positions Loaded | 94 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-147-06-T-Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.