The MKP386M522100JT6 film capacitor from Vishay features a capacitance of 2.2uF and a DC rated voltage of 1000V. It has a maximum operating temperature of 85C and a minimum operating temperature of -55C. The capacitor measures 30mm in width, 44mm in length, and 46mm in height.
Vishay MKP386M522100JT6 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 30 |
| Length | 44 |
| Capacitance | 2.2 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 1000 |
| Series | MKP386M |
| Height | 46 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay MKP386M522100JT6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.