The AVX TBJB475K025RBSZ0H23 is a solid tantalum capacitor with a capacitance of 4.7uF and a voltage rating of 25VDC. It has a tolerance of 10% and an equivalent series resistance (ESR) of 3.16. The capacitor has a leakage current of 0.88 and is constructed with a flat construction. It is available in a 3528-21 package and is designed for surface mount applications. The operating temperature range is from -55 to 125 degrees Celsius.
AVX TBJB475K025RBSZ0H23 technical specifications.
| Capacitance | 4.7uF |
| Voltage | 25VDC |
| Tolerance | 10% |
| ESR | 3.16Ohm |
| Leakage Current | 0.88uA |
| Case Code | B |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3528-21 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TBJB475K025RBSZ0H23 to view detailed technical specifications.
No datasheet is available for this part.