Power Relay 18VDC 1A SPST-NO(21.4x16.4x14.8)mm THT
Fujitsu LZ-B18WM-HV technical specifications.
| Coil Resistance | 720R |
| Contact Current Rating | 1A |
| Contact Material | Silver |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Fujitsu LZ-B18WM-HV to view detailed technical specifications.
No datasheet is available for this part.