Connector Accessories Plug Protective Cover Straight Aluminum Olive Drab Cadmium Over Electroless Nickel
Glenair 660-032NF13S6-106 technical specifications.
| Type | Plug Protective Cover |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Glenair 660-032NF13S6-106 to view detailed technical specifications.
No datasheet is available for this part.