This 1000VDC film capacitor features a capacitance of 0.001uF with a 10% tolerance. It has a PET dielectric and is rated for operation between -40°C and 105°C. The capacitor is designed for through hole mounting with a radial termination style and a terminal pitch of 5mm. Its size is 15.5mm x 6mm x 16mm.
Panasonic ECQE10102KF3 technical specifications.
| Capacitance | 0.001uF |
| Voltage | 1000VDC |
| Tolerance | 10% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 15.5 X 6 X 16mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic ECQE10102KF3 to view detailed technical specifications.
No datasheet is available for this part.