Switch Toggle ON None ON DP Flat Toggle PC Pins 0.05A 48VAC 48VDC Thru-Hole
Nidec ATE2D-5F3-10-Z technical specifications.
| Pole Throw Configuration | DPDT |
| Switch Configuration | ON None ON |
| Max Current Rating | 0.05@48VAC 48VDCA |
| Max AC Voltage Rating | 48V |
| Max DC Voltage Rating | 48V |
| Max Power Rating | 0.4VA |
| Actuator Style | Flat Lever |
| Termination Style | PC Pins |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nidec ATE2D-5F3-10-Z to view detailed technical specifications.
No datasheet is available for this part.