Cap Ceramic 12pF 250V BP 2% Pad SMD 0805 125°C Bulk
Vishay 05001-120KGZCB technical specifications.
| Capacitance | 12pF |
| Voltage | 250VDC |
| Tolerance | 2% |
| Dielectric | BP |
| DC Rated Voltage | 250VDC |
| Negative Capacitance Tolerance | -2% |
| Technology | Standard |
| Positive Capacitance Tolerance | 2% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 1.4(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 05001-120KGZCB to view detailed technical specifications.
No datasheet is available for this part.