Switch Snap Action N.C. SPST Simulated Roller Lever Wire Lead 6A 250VAC 48VDC Screw Mount Automotive
ZF Electronics DC1FM5SD technical specifications.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Actuator Style | Simulated Roller Lever |
| Max Current Rating | 6@250VAC@ENA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 48@ULV |
| Electrical Life | 10000@ENCycles |
| Termination Style | Wire Lead |
| Mounting | Screw Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for ZF Electronics DC1FM5SD to view detailed technical specifications.
No datasheet is available for this part.