This 3-contact panel mount connector features brass contacts with gold plating, a length of 22.2mm, and an operating temperature range of -25°C to 75°C. It is available in quantities of 100 and is compliant with RoHS regulations. The connector is part of the AC SERIES and has a straight orientation with solder termination.
Amphenol AC3MMPNZ-AU technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Length | 22.2mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Contacts | 3 |
| Orientation | Straight |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Series | AC SERIES |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AC3MMPNZ-AU to view detailed technical specifications.
No datasheet is available for this part.