
This 144-position, 3-row female shrouded header features a 2.54mm pitch and is designed for through hole mount. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The header is made from a bronze contact material with a gold plating and a gold mating finish. It is also RoHS compliant and has a flammability rating of UL94 V-0.
Samtec SSW-148-04-F-T technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 144 |
| Number of Positions | 144 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-148-04-F-T to view detailed technical specifications.
No datasheet is available for this part.