This 82nF ceramic capacitor from Kemet features a 2.5mm x 4.7mm size, a maximum operating temperature of 125C, and a DC rated voltage of 3000V. It has a capacitance of 0.00082uF and is a multilayer ceramic capacitor. The capacitor is designed for use in a variety of applications and has a number of terminals. The operating temperature range is from -55C to 125C.
Kemet C1808C821KHRAC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2 |
| Length | 4.7 |
| Capacitance | 0.00082 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 3000 |
| Height | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet C1808C821KHRAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.