This 34-contact power connector features a right-angle body orientation and press-fit termination method. It is designed for through-hole mounting and has a maximum current rating of 48 amps per contact. The connector can operate within a temperature range of -20 to 105 degrees Celsius. It is suitable for high-voltage applications, with a maximum voltage rating of 2500V or 1000V, depending on the configuration.
Amphenol 51760-31705217CLF technical specifications.
| Type | Power |
| Gender | RCP |
| Number of Contacts | 34Power/52Signal |
| Termination Method | Press Fit |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 324 |
| Number of Ports | 1 |
| Max Current Rating | 48/ContactA |
| Max Voltage Rating | 2500V/1000V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 51760-31705217CLF to view detailed technical specifications.
No datasheet is available for this part.