The P51-300G-N-I36-20mA pressure sensor from SSI Controls Technologies is a gage pressure sensor with an operating range of 0 to 300psi. It features an accuracy of ±0.5% and a maximum overload pressure of 900psi. The device operates within a temperature range of -40 to 105 degrees Celsius and can be supplied with a voltage between 8 and 30 volts. The sensor is available in a 2-pin configuration with a 1.2-20 UNF-2A port size and features an integral harness for electrical termination. It can measure both gas and liquid media and has a response time of 1 second.
SSI Controls Technologies P51-300G-N-I36-20mA technical specifications.
| Operating Pressure Range | 0psi to 300psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 900psi |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | 1.2-20 UNF-2A |
| Electrical Termination | Integral Harness |
| Media | Gas|Liquid |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for SSI Controls Technologies P51-300G-N-I36-20mA to view detailed technical specifications.
No datasheet is available for this part.