The AVX TBJC686K006JRSC0H23 is a solid tantalum capacitor with a capacitance of 68uF and a working voltage of 6.3VDC. It has a tolerance of 10% and an equivalent series resistance (ESR) of 0.2. The capacitor operates within a temperature range of -55°C to 125°C and is constructed with a flat construction type. It is available in a 6032-28 package and features an inward L termination style.
AVX TBJC686K006JRSC0H23 technical specifications.
| Capacitance | 68uF |
| Voltage | 6.3VDC |
| Tolerance | 10% |
| ESR | 0.2Ohm |
| Leakage Current | 3.1uA |
| Case Code | C |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 6032-28 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Failure Rate | C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TBJC686K006JRSC0H23 to view detailed technical specifications.
No datasheet is available for this part.