The MS27466T-25B35PB(LC) is a 128-contact circular connector from Amphenol. It features a straight body orientation and crimp termination method. The connector is designed for wall mount applications and has a maximum operating temperature range of -65°C to 175°C. It is rated for 500VDC and can withstand 400VAC. The connector has a single port and is suitable for general-purpose use.
Amphenol MS27466T-25B35PB(LC) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 128 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 128 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 500VDC|400VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol MS27466T-25B35PB(LC) to view detailed technical specifications.
No datasheet is available for this part.