This 19-contact circular connector is designed for cable mounting applications and features a maximum operating voltage of 700VDC and a maximum current rating of 22A. It has a temperature range of -55°C to 125°C and is suitable for use in a variety of environments. The connector is terminated using a crimp method and has a straight body orientation.
ITT CB6E22-14PWCAU technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 19 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 19 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| Max Current Rating | 22A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT CB6E22-14PWCAU to view detailed technical specifications.
No datasheet is available for this part.