
This standard round on-on toggle switch features a brass actuator and bronze contacts with gold plating. It has a maximum current rating of 100mA and a maximum voltage rating of 28V AC/DC. The switch operates within a temperature range of -30°C to 85°C and has an electrical life of 50,000 cycles. It is designed for through hole mounting and is available in a PC pin termination.
NKK Switches A12JB technical specifications.
| Actuator Length | 6.3mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 5.84mm |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 10.46mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Series | A |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches A12JB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
