
This DPST switch features a silver-cadmium contact material and a maximum voltage rating of 250V AC and 30V DC. It is designed for panel mount applications and has a mechanical life of 100000 cycles. The switch is RoHS compliant and has a solder termination. It is not radiation hardened.
Carling Technologies TIGK50-1S-WH-FN technical specifications.
| Contact Material | Silver, Cadmium |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies TIGK50-1S-WH-FN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.