The KP 1836-227/134-V film capacitor from Vishay features a capacitance of 0.0027uF with a tolerance of 5%. It has a DC rated voltage of 1600VDC and an AC rated voltage of 500VAC. The capacitor is constructed with a plastic rectangular can and has a radial termination style. It is designed for through-hole mounting and has a size of 26.5 X 6.5 X 14.5. The capacitor operates within a temperature range of -55 to 100 degrees Celsius.
Vishay KP 1836-227/134-V technical specifications.
| Capacitance | 0.0027uF |
| Voltage | 1600VDC|500VAC |
| Tolerance | 5% |
| DC Rated Voltage | 1600VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 500VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 26.5 X 6.5 X 14.5mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay KP 1836-227/134-V to view detailed technical specifications.
No datasheet is available for this part.