The Kemet C1206H200M4GALTU is a ceramic capacitor with a capacitance of 20pF and a voltage rating of 16VDC. It has a tolerance of 20% and is constructed with a C0G dielectric. This surface mount capacitor has a maximum operating temperature of 200°C and a minimum operating temperature of -55°C.
Kemet C1206H200M4GALTU technical specifications.
| Capacitance | 20pF |
| Voltage | 16VDC |
| Tolerance | 20% |
| Dielectric | C0G |
| DC Rated Voltage | 16VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.78mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet C1206H200M4GALTU to view detailed technical specifications.
No datasheet is available for this part.