
The TGL41-13-E3/76 is a DO-213AB packaged unidirectional transient voltage suppressor from Vishay. It has a clamping voltage of 19V and can handle a maximum surge current of 40A. The device is rated for operation up to 150°C and as low as -55°C. It can withstand a peak pulse power of 400W. The part is RoHS compliant and available in quantities of 5000 per reel.
Vishay TGL41-13-E3/76 technical specifications.
| Package/Case | DO-213AB |
| Clamping Voltage | 19V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 40A |
| Operating Supply Voltage | 10.5V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay TGL41-13-E3/76 to view detailed technical specifications.
No datasheet is available for this part.