
Circular connector, KPT Series, MIL-DTL-26482 Series I equivalent. Features 8 positions with solder pin contacts made of gold-plated copper alloy. Aluminum shell with cadmium plating and green color, rated for 22A max current and 1kV AC / 1.4kV DC voltage. Operates across a temperature range of -55°C to 125°C. Straight plug orientation, free-hanging cable mount, 42mm length.
ITT KPT06A16-8PX technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Male |
| Length | 42mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Plating | Cadmium, Chromate |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | KPT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 1kV |
| DC Rated Voltage | 1.4kV |
| RoHS | Not Compliant |
Download the complete datasheet for ITT KPT06A16-8PX to view detailed technical specifications.
No datasheet is available for this part.