
Hook-up Wire 20AWG 10/30 PVC 100ft SPOOL VIOLET
Alpha Wire 1553VI005 technical specifications.
| Package/Case | 100 |
| Color | Violet |
| Conductor Material | Copper |
| Insulation Diameter | 0.069inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.016inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Strands | 10 |
| Outside Diameter | 1.73mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-W-76B Type MW, 1553 |
| Stranding | 10 x 30 |
| Voltage | 1kV |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Weight | 1lb |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1553VI005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.