This 0.022uF ceramic capacitor has a rated voltage of 25VDC and a tolerance of 2%. It features a C0G dielectric and is suitable for through-hole mounting in a dipped case style. Operating temperature range is from -55°C to 125°C.
Kemet C430C223G3G5TA7200 technical specifications.
| Capacitance | 0.022uF |
| Voltage | 25VDC |
| Tolerance | 2% |
| Dielectric | C0G |
| DC Rated Voltage | 25VDC |
| Negative Capacitance Tolerance | -2% |
| Technology | Standard |
| Positive Capacitance Tolerance | 2% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Axial |
| Case Style | Dipped |
| Microwave Application | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Kemet C430C223G3G5TA7200 to view detailed technical specifications.
No datasheet is available for this part.