The Vishay Y0013400K000T0L is a molded through hole resistor with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a resistance of 400kΩ and a tolerance of 0.01%. The resistor is packaged in bulk and features tin and lead contact plating.
Vishay Y0013400K000T0L technical specifications.
| Package/Case | Molded |
| Contact Plating | Tin, Lead |
| Height | 10.49mm |
| Length | 30.48mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 400kR |
| Tolerance | 0.01% |
| RoHS | Compliant |
Download the complete datasheet for Vishay Y0013400K000T0L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.