The GALS0307-471J is a wirewound choke with a 470uH inductance value and 5% tolerance. It features a maximum DC current rating of 0.09A and a maximum DC resistance of 14 ohms. The choke has a minimum quality factor of 60 and a minimum self-resonant frequency of 2.5MHz. It is designed for use in through-hole applications and has a product length of 7mm and a product diameter of 3mm. The operating temperature range is -40°C to 85°C.
Gotrend GALS0307-471J technical specifications.
| Type | Choke |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 470uH |
| Tolerance | 5% |
| Inductance Test Frequency | 796KHz |
| Maximum DC Current | 0.09A |
| Max DC Resistance | 14Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 2.5MHz |
| Lead Style | Axial |
| Product Length | 7mm |
| Product Diameter | 3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Gotrend GALS0307-471J to view detailed technical specifications.
No datasheet is available for this part.