Kemet's C0603X153J4RACTU is a 0.015uF ceramic chip capacitor with a 16VDC working voltage and 5% tolerance. It features a X7R dielectric and is suitable for surface mount applications. The capacitor operates over a temperature range of -55 to 125 degrees Celsius. It has a height of 0.8mm and a package style of 0603 ceramic chip. The termination style is pad and the construction is flat.
Kemet C0603X153J4RACTU technical specifications.
| Capacitance | 0.015uF |
| Voltage | 16VDC |
| Tolerance | 5% |
| Dielectric | X7R |
| DC Rated Voltage | 16VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Flexible Termination |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet C0603X153J4RACTU to view detailed technical specifications.
No datasheet is available for this part.