This 20mm diameter aluminum electrolytic capacitor has a capacitance of 68uF and a tolerance of 20%. It is designed for through hole mounting and has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The capacitor has a ripple current rating of 750mA and a snap-in termination.
Kyocera NCHLLS2G680MELY technical specifications.
| Capacitance | 68uF |
| Package/Case | Aluminum |
| Diameter | 20mm |
| Height | 25mm |
| Lead Pitch | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Ripple Current | 750mA |
| Termination | Snap in |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NCHLLS2G680MELY to view detailed technical specifications.
No datasheet is available for this part.