This 33uF surface mount tantalum capacitor has a maximum operating voltage of 15VDC and a tolerance of 20%. It features a low ESR of 0.18 and a high reliability construction. The capacitor is suitable for use in applications where a high level of reliability is required, with a failure rate of C. It has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C.
AVX CWR29HK336MCHZ\TR13 technical specifications.
| Capacitance | 33uF |
| Voltage | 15VDC |
| Tolerance | 20% |
| ESR | 0.18Ohm |
| Leakage Current | 5uA |
| Case Code | H |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Special Features | High Reliability |
| Failure Rate | C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CWR29HK336MCHZ\TR13 to view detailed technical specifications.
No datasheet is available for this part.