Search Results for "a1240et sensata technologies"
Filters
A1240ET-B
Crydom
Solid State Relay AC SSR 140V 40A 4-Pin
Datasheet
Active
Maximum Input Voltage:
36(RMS)
V
I/O Isolation Voltage:
4000(RMS)
V
Maximum Output Voltage:
140(RMS)
V
Maximum Input Current:
4
mA
A1240ET-10
Crydom
Solid State Relay 4mA 36V AC-IN 40A 140V AC-OUT 4-Pin
Datasheet
Active
Maximum Input Voltage:
36(RMS)
V
I/O Isolation Voltage:
4000(RMS)
V
Maximum Output Voltage:
140(RMS)
V
Maximum Input Current:
4
mA
A1240ET
Crydom
Solid State Relay 4mA 36V AC-IN 40A 140V AC-OUT 4-Pin
Datasheet
Active