
The SQT-106-03-H-D is a 12-contact, 2mm pitch, through hole female connector from Samtec. It features gold contact plating and is available in bulk packaging. The connector is not radiation hardened and is compliant with RoHS regulations. It has 2 rows of contacts and is suitable for solder termination.
Samtec SQT-106-03-H-D technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SQT-106-03-H-D to view detailed technical specifications.
No datasheet is available for this part.